Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No490NAD91103Copy
Newark Part No.18C2500
Product RangeNAD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $129.970 |
| 5+ | $122.090 |
| 10+ | $108.310 |
| 25+ | $99.120 |
| 50+ | $94.530 |
| 100+ | $89.930 |
Price for:Each
Minimum: 1
Multiple: 1
$129.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No490NAD91103Copy
Newark Part No.18C2500
Product RangeNAD Series
Technical Datasheet
Product RangeNAD Series
Contact Termination Type-
No. of Contacts9 Contact
Connector MountingCable Mount
Contact Plating-
Contact Material-
SVHCTo Be Advised
Product Overview
The 490NAD91103 is a 9-position Profibus DP Male Connector with terminator - for communication adaptor. It features 1 male connector SUB-D 9 elbowed electrical connection.
Applications
Industrial
Technical Specifications
Product Range
NAD Series
Contact Termination Type
-
Connector Mounting
Cable Mount
Contact Material
-
Gender
Plug
No. of Contacts
9 Contact
Contact Plating
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
