Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No13443Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AH3695
Product RangeKaedra
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $252.680 |
| 5+ | $240.460 |
| 10+ | $231.360 |
| 25+ | $220.050 |
| 50+ | $208.100 |
Price for:Each
Minimum: 1
Multiple: 1
$252.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No13443Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AH3695
Product RangeKaedra
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPlastic
External Height - Metric200mm
External Width - Metric195mm
External Depth - Metric112mm
IP RatingIP65
IP RatingIP65
Body ColorGrey
NEMA Rating-
External Height - Imperial7.87"
External Width - Imperial7.68"
External Depth - Imperial4.41"
Product RangeKaedra
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
200mm
External Depth - Metric
112mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
7.68"
Product Range
Kaedra
Enclosure Material
Plastic
External Width - Metric
195mm
IP Rating
IP65
Body Color
Grey
External Height - Imperial
7.87"
External Depth - Imperial
4.41"
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
