Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part NoW172DIP-24
Newark Part No.10M6284
Product Range172DIP Series
Your Part Number
No Longer Available
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part NoW172DIP-24
Newark Part No.10M6284
Product Range172DIP Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Product Range172DIP Series
Relay MountingThrough Hole
Coil Resistance1.066kohm
Switching Current Max250mA
Switching Voltage Max100V
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPDT
Product Range
172DIP Series
Coil Resistance
1.066kohm
Switching Voltage Max
100V
Coil Voltage
24VDC
Relay Mounting
Through Hole
Switching Current Max
250mA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate