Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part NoSSR-HS-1
Newark Part No.14N8720
Product RangeSSR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 10+ | $87.950 |
| 25+ | $84.750 |
| 50+ | $75.160 |
| 100+ | $71.960 |
| 250+ | $69.290 |
Price for:Each
Minimum: 10
Multiple: 1
$879.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part NoSSR-HS-1
Newark Part No.14N8720
Product RangeSSR Series
Technical Datasheet
Product RangeSSR Series
Thermal Resistance-
Heat Sink MountingPanel
External Length139.95mm
External Height67.31mm
External Width120.14mm
SVHCTo Be Advised
Technical Specifications
Product Range
SSR Series
Heat Sink Mounting
Panel
External Height
67.31mm
SVHC
To Be Advised
Thermal Resistance
-
External Length
139.95mm
External Width
120.14mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
