Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No792XDXM4L-120A
Newark Part No.86X1727
Product Range792 Series
Your Part Number
33 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $20.020 |
Price for:Each
Minimum: 1
Multiple: 1
$20.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No792XDXM4L-120A
Newark Part No.86X1727
Product Range792 Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage120VAC
Contact Current6A
Product Range792 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC28V
Contact MaterialSilver Alloy
Coil Resistance3.63kohm
Approvals & StandardsCE, CSA, UL
SVHCTo Be Advised
Alternatives for 792XDXM4L-120A
2 Products Found
Product Overview
The 792XDXM4L-120A is a general-purpose Power Relay with 4PDT gold-flashed silver alloy contact. This 792-series socket mount power relay features as covers include LED indicator and locking test button, mechanical flag indicator displays relay status during testing or operation.
- Full-feature covers
- 200000 Operations electrical life
- 10000000 operations Mechanical life at no load
- 20ms Operating time at 100% rated coil
- -40 to 55°C Ambient operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
4PDT
Contact Current
6A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
Approvals & Standards
CE, CSA, UL
Coil Voltage
120VAC
Product Range
792 Series
Coil Type
-
Relay Type
Power - General Purpose
Contact Voltage VDC
28V
Coil Resistance
3.63kohm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
