Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No784XDXM4L-120A
Newark Part No.61H3320
Product Range784 Series
Your Part Number
Technical Datasheet
23 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.69 |
Price for:Each
Minimum: 1
Multiple: 1
$38.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No784XDXM4L-120A
Newark Part No.61H3320
Product Range784 Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage120VAC
Contact Current12A
Product Range784 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC277V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC28V
Contact MaterialSilver Alloy
Coil Resistance2.22kohm
SVHCTo Be Advised
Product Overview
The 784XDXM4L-120A is a general-purpose Power Relay with 4PDT gold-flashed silver alloy contact. This 784-series socket mount power relay features as covers include LED indicator and locking test button, mechanical flag indicator displays relay status during testing or operation.
- Full-feature covers
- 100000 operations Electrical life
- 10000000 operations Mechanical life at no load
- 20ms Operating time
- -40 to 55°C Ambient operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
4PDT
Contact Current
12A
Relay Mounting
Socket
Contact Voltage VAC
277V
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
SVHC
To Be Advised
Coil Voltage
120VAC
Product Range
784 Series
Coil Type
-
Relay Type
Power - General Purpose
Contact Voltage VDC
28V
Coil Resistance
2.22kohm
Alternatives for 784XDXM4L-120A
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability