Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No782XDXH10-110D
Newark Part No.10M6532
Product Range782 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 100+ | $74.100 |
Price for:Each
Minimum: 200
Multiple: 200
$14,820.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No782XDXH10-110D
Newark Part No.10M6532
Product Range782 Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage125VDC
Contact Current3A
Product Range782 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC240V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance13.8kohm
Approvals & StandardsCE, CSA, UL
SVHCTo Be Advised
Technical Specifications
Contact Configuration
4PDT
Contact Current
3A
Relay Mounting
Socket
Contact Voltage VAC
240V
Relay Terminals
Quick Connect
Contact Material
Silver
Approvals & Standards
CE, CSA, UL
Coil Voltage
125VDC
Product Range
782 Series
Coil Type
-
Relay Type
Power - General Purpose
Contact Voltage VDC
30V
Coil Resistance
13.8kohm
SVHC
To Be Advised
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate