Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No750XCXH-120A
Newark Part No.10M6498
Product Range750 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 10+ | $133.880 |
| 25+ | $121.940 |
| 50+ | $115.970 |
| 100+ | $110.860 |
Price for:Each
Minimum: 10
Multiple: 10
$1,338.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No750XCXH-120A
Newark Part No.10M6498
Product Range750 Series
Technical Datasheet
Contact Configuration3PDT
Coil Voltage120VAC
Contact Current12A
Product Range750 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC240V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC28V
Contact MaterialSilver Alloy
Coil Resistance1.7kohm
SVHCTo Be Advised
Product Overview
The 750XCXH-120A is a general-purpose Hermetic Octal Power Relay with 11-pin 3PDT gold-flashed silver alloy contact. This 750H-series socket mount AC operated power relay features as sealed for wash-down conditions, class 1, division 2 certification for hazardous locations.
- IP67 Protection rating
- 100000 operations Electrical life
- 10000000 operations Mechanical life at no load
- 20ms Operating time
- -40 to 55°C Ambient operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
3PDT
Contact Current
12A
Relay Mounting
Socket
Contact Voltage VAC
240V
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
SVHC
To Be Advised
Coil Voltage
120VAC
Product Range
750 Series
Coil Type
-
Relay Type
Power - General Purpose
Contact Voltage VDC
28V
Coil Resistance
1.7kohm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
