Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No725BXXBC3ML-12DCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.25R4368
Product Range725 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 10+ | $37.520 |
| 25+ | $35.460 |
| 50+ | $23.770 |
| 100+ | $23.760 |
| 250+ | $23.750 |
| 5000+ | $23.740 |
Price for:Each
Minimum: 10
Multiple: 10
$375.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No725BXXBC3ML-12DCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.25R4368
Product Range725 Series
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage12VDC
Contact Current25A
Product Range725 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC277V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance-
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
25A
Relay Mounting
Socket
Contact Voltage VAC
277V
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
SVHC
To Be Advised
Coil Voltage
12VDC
Product Range
725 Series
Coil Type
-
Relay Type
Power - General Purpose
Contact Voltage VDC
30V
Coil Resistance
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
