Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No725AXXSC3ML-120ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.25R4366
Product Range725 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 10+ | $33.460 |
| 25+ | $32.790 |
| 50+ | $32.120 |
| 100+ | $31.450 |
| 250+ | $30.780 |
Price for:Each
Minimum: 10
Multiple: 10
$334.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No725AXXSC3ML-120ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.25R4366
Product Range725 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage120VAC
Contact Current30A
Product Range725 Series
Relay MountingDIN Rail, Panel
Coil Type-
Contact Voltage VAC277V
Relay TerminalsScrew
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance-
SVHCTo Be Advised
Product Overview
The 725 series Magnecraft™ Power Relay offers high-capacity switching with high dielectric voltage resistance capabilities. The 4000V dielectric strength (coil to contacts) helps withstand severe voltage surges and spikes which provides protection for surrounding circuits. Full-feature cover (plug-in socket mount) offers push-to-test button, lock-down door, LED, flag indicators and ID tag to simplify and expedite installation and testing.
- Multiple mounting options helps to increase functionality and ease of use
- Finger safe cover helps prevent the operator from touching live circuits
- IP20 Protection rating
Applications
Industrial, Power Management
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
30A
Relay Mounting
DIN Rail, Panel
Contact Voltage VAC
277V
Relay Type
Power - General Purpose
Contact Material
Silver Alloy
SVHC
To Be Advised
Coil Voltage
120VAC
Product Range
725 Series
Coil Type
-
Relay Terminals
Screw
Contact Voltage VDC
30V
Coil Resistance
-
Technical Docs (3)
Alternatives for 725AXXSC3ML-120A
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
