Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No70-ASMD-250
Newark Part No.89C0765
Your Part Number
207 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.260 |
Price for:Each
Minimum: 1
Multiple: 1
$6.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No70-ASMD-250
Newark Part No.89C0765
Technical Datasheet
Socket MountingDIN Rail
Socket Terminals-
No. of Pins2Pins
Current Rating-
Voltage Rating250VDC
Product Range-
SVHCTo Be Advised
Product Overview
The 70-ASMD-250 is a Diode Circuit Module protects external drive circuitry from inductive voltages generated when removing coil voltage. It is ideal for DC applications. Plugging a module into a socket connects the circuit in parallel with the relay and coil.
- Polarity sensitive
- Module is no wider than the socket
- No additional wiring is required
- No additional tools are required
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
2Pins
Voltage Rating
250VDC
SVHC
To Be Advised
Socket Terminals
-
Current Rating
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability