Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No389FXHXC1-24DCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.51R0323
Product Range389F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $38.040 |
| 25+ | $37.280 |
| 50+ | $36.520 |
| 100+ | $35.760 |
| 250+ | $35.000 |
Price for:Each
Minimum: 10
Multiple: 10
$380.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No389FXHXC1-24DCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.51R0323
Product Range389F Series
Technical Datasheet
Contact ConfigurationSPDT-DB
Coil Voltage24VDC
Contact Current30A
Product Range389F Series
Relay MountingPanel Mount, Socket
Coil Type-
Contact Voltage VAC300V
Relay TerminalsQuick Connect
Contact Voltage VDC28V
Contact MaterialSilver Alloy
Coil Resistance400ohm
Approvals & StandardsCE, CSA, UL
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPDT-DB
Contact Current
30A
Relay Mounting
Panel Mount, Socket
Contact Voltage VAC
300V
Contact Voltage VDC
28V
Coil Resistance
400ohm
SVHC
To Be Advised
Coil Voltage
24VDC
Product Range
389F Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
Approvals & Standards
CE, CSA, UL
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
