Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No389FXBXC-24A
Newark Part No.58M3098
Product Range389F Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 10+ | $36.560 |
| 25+ | $34.550 |
| 50+ | $31.080 |
| 100+ | $29.430 |
| 250+ | $25.960 |
Price for:Each
Minimum: 10
Multiple: 1
$365.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No389FXBXC-24A
Newark Part No.58M3098
Product Range389F Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VAC
Contact Current25A
Product Range389F Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPlug In
Contact Voltage VDC-
Contact MaterialSilver Alloy
Coil Resistance72ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPDT
Contact Current
25A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
72ohm
Coil Voltage
24VAC
Product Range
389F Series
Coil Type
Non Latching
Relay Terminals
Plug In
Contact Material
Silver Alloy
SVHC
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate