Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHMERSAL
Manufacturer Part NoAZ16ZVRK-M20-2254Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.91AH5779
Product RangeAZ 16 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $60.420 |
| 5+ | $57.000 |
| 10+ | $55.260 |
| 25+ | $52.620 |
| 50+ | $49.010 |
| 100+ | $45.490 |
| 250+ | $42.340 |
Price for:Each
Minimum: 1
Multiple: 1
$60.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part NoAZ16ZVRK-M20-2254Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.91AH5779
Product RangeAZ 16 Series
Technical Datasheet
Limit Switch Actuator-
Contact Configuration1NO / 1NC
Contact Current AC Max4A
Contact Voltage AC Max230V
Operating Force Max5N
Product RangeAZ 16 Series
Contact Current DC Max4A
Contact Voltage DC Max24V
SVHCTo Be Advised
Technical Specifications
Limit Switch Actuator
-
Contact Current AC Max
4A
Operating Force Max
5N
Contact Current DC Max
4A
SVHC
To Be Advised
Contact Configuration
1NO / 1NC
Contact Voltage AC Max
230V
Product Range
AZ 16 Series
Contact Voltage DC Max
24V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
