Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHMERSAL
Manufacturer Part NoAES1135 (24VDC)Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.84X8950
Product RangeAES Series
Your Part Number
18 In Stock
18 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $387.560 |
| 5+ | $304.200 |
| 10+ | $253.010 |
Price for:Each
Minimum: 1
Multiple: 1
$387.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part NoAES1135 (24VDC)Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.84X8950
Product RangeAES Series
Technical Datasheet
Coil Voltage24VDC
Contact Configuration-
Product RangeAES Series
Relay MountingDIN Rail
Contact Current2A
Relay TerminalsScrew
Contact Voltage AC Nom-
Contact Voltage DC Nom24V
Contact MaterialSilver Nickel
IP RatingIP20, IP40, IP54
IP RatingIP20, IP40, IP54
SVHCTo Be Advised
Technical Specifications
Coil Voltage
24VDC
Product Range
AES Series
Contact Current
2A
Contact Voltage AC Nom
-
Contact Material
Silver Nickel
IP Rating
IP20, IP40, IP54
Contact Configuration
-
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
24V
IP Rating
IP20, IP40, IP54
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
