Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHMERSAL
Manufacturer Part No153032165Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.47AK2520
Product RangeAZM150 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $281.360 |
| 5+ | $266.880 |
| 10+ | $256.100 |
| 25+ | $242.710 |
| 50+ | $228.550 |
Price for:Each
Minimum: 1
Multiple: 1
$281.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part No153032165Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.47AK2520
Product RangeAZM150 Series
Technical Datasheet
Product RangeAZM150 Series
Contact ConfigurationDPST-NC
Switch TerminalsScrew
Contact Voltage AC Max230V
Contact Current AC Max3A
IP RatingIP65, IP67
IP RatingIP65, IP67
Contact Voltage DC Max24V
Contact Current DC Max2.5A
SVHCTo Be Advised
Technical Specifications
Product Range
AZM150 Series
Switch Terminals
Screw
Contact Current AC Max
3A
IP Rating
IP65, IP67
Contact Current DC Max
2.5A
Contact Configuration
DPST-NC
Contact Voltage AC Max
230V
IP Rating
IP65, IP67
Contact Voltage DC Max
24V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
