Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHMERSAL
Manufacturer Part No103008070Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.47AK2331
Product RangeSRB Series
Your Part Number
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $224.320 |
| 5+ | $212.770 |
| 10+ | $204.180 |
| 25+ | $193.500 |
| 50+ | $182.220 |
Price for:Each
Minimum: 1
Multiple: 1
$224.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part No103008070Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.47AK2331
Product RangeSRB Series
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationDPST-NC, SPST-NO
Product RangeSRB Series
Relay MountingDIN Rail
Contact Current-
Relay TerminalsPlug In, Screw
Contact Voltage AC Nom-
Contact Voltage DC Nom-
Contact Material-
IP RatingIP20, IP40, IP54
IP RatingIP20, IP40, IP54
SVHCTo Be Advised
Technical Specifications
Coil Voltage
24VDC
Product Range
SRB Series
Contact Current
-
Contact Voltage AC Nom
-
Contact Material
-
IP Rating
IP20, IP40, IP54
Contact Configuration
DPST-NC, SPST-NO
Relay Mounting
DIN Rail
Relay Terminals
Plug In, Screw
Contact Voltage DC Nom
-
IP Rating
IP20, IP40, IP54
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
