Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHMERSAL
Manufacturer Part No103003900
Newark Part No.47AK2252
Product RangeSLC440COM-ER Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,285.860 |
Price for:Each
Minimum: 1
Multiple: 1
$3,285.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part No103003900
Newark Part No.47AK2252
Product RangeSLC440COM-ER Series
Technical Datasheet
Performance LevelPL e
Safety Curtain CategoryLevel 4
Safety Integrity LevelSIL3
No. of Beams72
Protection Height730mm
Sensing Range Max7m
IP RatingIP67
IP RatingIP67
Approvals / StandardscULus, TUV, EAC, EN 61496-1, EN 61496-2
Beam Spacing14mm
Control Output Type-
Supply Voltage Max24VDC
Product RangeSLC440COM-ER Series
SVHCTo Be Advised
Technical Specifications
Performance Level
PL e
Safety Integrity Level
SIL3
Protection Height
730mm
IP Rating
IP67
Approvals / Standards
cULus, TUV, EAC, EN 61496-1, EN 61496-2
Control Output Type
-
Product Range
SLC440COM-ER Series
Safety Curtain Category
Level 4
No. of Beams
72
Sensing Range Max
7m
IP Rating
IP67
Beam Spacing
14mm
Supply Voltage Max
24VDC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
