Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHMERSAL
Manufacturer Part No101193120Copy
Newark Part No.47AK2138
Product RangeBNS 36 Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $83.410 |
| 5+ | $71.080 |
| 10+ | $62.200 |
| 25+ | $55.320 |
| 50+ | $50.160 |
Price for:Each
Minimum: 1
Multiple: 1
$83.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part No101193120Copy
Newark Part No.47AK2138
Product RangeBNS 36 Series
Technical Datasheet
Product RangeBNS 36 Series
Contact ConfigurationSPST-NO, SPST-NC
Switch TerminalsCable
Contact Voltage AC Max-
Contact Current AC Max-
IP RatingIP67
IP RatingIP67
Contact Voltage DC Max75V
Contact Current DC Max400mA
SVHCTo Be Advised
Technical Specifications
Product Range
BNS 36 Series
Switch Terminals
Cable
Contact Current AC Max
-
IP Rating
IP67
Contact Current DC Max
400mA
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
-
IP Rating
IP67
Contact Voltage DC Max
75V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
