Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHMERSAL
Manufacturer Part No101192424Copy
Newark Part No.47AK2132
Product RangeAZM 161 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $579.490 |
| 5+ | $454.840 |
| 10+ | $378.310 |
Price for:Each
Minimum: 1
Multiple: 1
$579.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part No101192424Copy
Newark Part No.47AK2132
Product RangeAZM 161 Series
Technical Datasheet
Product RangeAZM 161 Series
Contact Configuration3PST-NC, DPST-NO
Switch TerminalsM12 Connector
Contact Voltage AC Max230V
Contact Current AC Max4A
IP RatingIP67
IP RatingIP67
Contact Voltage DC Max60V
Contact Current DC Max2A
SVHCTo Be Advised
Technical Specifications
Product Range
AZM 161 Series
Switch Terminals
M12 Connector
Contact Current AC Max
4A
IP Rating
IP67
Contact Current DC Max
2A
Contact Configuration
3PST-NC, DPST-NO
Contact Voltage AC Max
230V
IP Rating
IP67
Contact Voltage DC Max
60V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
