Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHMERSAL
Manufacturer Part No101186266
Newark Part No.47AK2098
Product RangeBNS-B20 Series
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $165.240 |
| 5+ | $133.240 |
| 10+ | $112.290 |
| 25+ | $97.750 |
Price for:Each
Minimum: 1
Multiple: 1
$165.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part No101186266
Newark Part No.47AK2098
Product RangeBNS-B20 Series
Technical Datasheet
Product RangeBNS-B20 Series
Contact ConfigurationSPST-NO, DPST-NC
Switch TerminalsCable
Contact Voltage AC Max-
Contact Current AC Max-
IP RatingIP67
IP RatingIP67
Contact Voltage DC Max24V
Contact Current DC Max10mA
SVHCTo Be Advised
Technical Specifications
Product Range
BNS-B20 Series
Switch Terminals
Cable
Contact Current AC Max
-
IP Rating
IP67
Contact Current DC Max
10mA
Contact Configuration
SPST-NO, DPST-NC
Contact Voltage AC Max
-
IP Rating
IP67
Contact Voltage DC Max
24V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
