Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHMERSAL
Manufacturer Part No101179710
Newark Part No.47AK2058
Product RangeAZM 170 Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $506.620 |
| 5+ | $401.230 |
| 10+ | $336.510 |
Price for:Each
Minimum: 1
Multiple: 1
$506.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part No101179710
Newark Part No.47AK2058
Product RangeAZM 170 Series
Technical Datasheet
Product RangeAZM 170 Series
Contact Configuration-
Switch TerminalsScrew
Contact Voltage AC Max-
Contact Current AC Max-
IP RatingIP67
IP RatingIP67
Contact Voltage DC Max24V
Contact Current DC Max2A
SVHCTo Be Advised
Technical Specifications
Product Range
AZM 170 Series
Switch Terminals
Screw
Contact Current AC Max
-
IP Rating
IP67
Contact Current DC Max
2A
Contact Configuration
-
Contact Voltage AC Max
-
IP Rating
IP67
Contact Voltage DC Max
24V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate