Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHMERSAL
Manufacturer Part No101177168Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.47AK2054
Product RangeNDR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $75.620 |
| 5+ | $71.140 |
| 10+ | $68.860 |
| 25+ | $65.410 |
| 50+ | $60.680 |
| 100+ | $56.070 |
| 250+ | $51.950 |
Price for:Each
Minimum: 1
Multiple: 1
$75.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part No101177168Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.47AK2054
Product RangeNDR Series
Technical Datasheet
Contact Configuration-
Switch OperationLatching
Switch Terminals-
Contact Current Max-
Contact Voltage AC Nom-
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP RatingIP67, IP69K
IP RatingIP67, IP69K
Product RangeNDR Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
-
Switch Terminals
-
Contact Voltage AC Nom
-
Pushbutton Actuator Style
Mushroom
IP Rating
IP67, IP69K
SVHC
To Be Advised
Switch Operation
Latching
Contact Current Max
-
Contact Voltage DC Nom
-
IP Rating
IP67, IP69K
Product Range
NDR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
