Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHMERSAL
Manufacturer Part No101166287Copy
Newark Part No.47AK2018
Product RangeAZM 161 Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $445.440 |
| 5+ | $349.630 |
| 10+ | $290.800 |
Price for:Each
Minimum: 1
Multiple: 1
$445.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part No101166287Copy
Newark Part No.47AK2018
Product RangeAZM 161 Series
Technical Datasheet
Product RangeAZM 161 Series
Contact ConfigurationDPST-NO, 4PST-NC
Switch TerminalsCage Clamp
Contact Voltage AC Max230V
Contact Current AC Max4A
IP RatingIP67
IP RatingIP67
Contact Voltage DC Max24V
Contact Current DC Max2.5A
SVHCTo Be Advised
Technical Specifications
Product Range
AZM 161 Series
Switch Terminals
Cage Clamp
Contact Current AC Max
4A
IP Rating
IP67
Contact Current DC Max
2.5A
Contact Configuration
DPST-NO, 4PST-NC
Contact Voltage AC Max
230V
IP Rating
IP67
Contact Voltage DC Max
24V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
