Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHMERSAL
Manufacturer Part No101164769
Newark Part No.47AK2010
Product RangeNWT Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $108.820 |
| 5+ | $93.230 |
| 10+ | $81.980 |
| 25+ | $73.270 |
| 50+ | $66.750 |
Price for:Each
Minimum: 1
Multiple: 1
$108.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part No101164769
Newark Part No.47AK2010
Product RangeNWT Series
Technical Datasheet
No. of Switch Positions3 Position
Contact Voltage AC Nom-
Contact Voltage DC Nom-
Contact Current Max-
Switch Terminals-
Product RangeNWT Series
SVHCTo Be Advised
Technical Specifications
No. of Switch Positions
3 Position
Contact Voltage DC Nom
-
Switch Terminals
-
SVHC
To Be Advised
Contact Voltage AC Nom
-
Contact Current Max
-
Product Range
NWT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate