Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHMERSAL
Manufacturer Part No101023927Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.47AK1879
Product RangeEF-(N) Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $39.630 |
| 5+ | $34.320 |
| 10+ | $30.350 |
| 25+ | $27.300 |
| 50+ | $24.910 |
| 100+ | $22.930 |
Price for:Each
Minimum: 1
Multiple: 1
$39.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part No101023927Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.47AK1879
Product RangeEF-(N) Series
Technical Datasheet
Switch TerminalsScrew
No. of Poles2 Pole
Contact Current Max8A
Contact Voltage AC Max230V
For Use WithSchmersal Command & Signalling Devices
Contact Voltage DC Max24V
Product RangeEF-(N) Series
SVHCTo Be Advised
Technical Specifications
Switch Terminals
Screw
Contact Current Max
8A
For Use With
Schmersal Command & Signalling Devices
Product Range
EF-(N) Series
No. of Poles
2 Pole
Contact Voltage AC Max
230V
Contact Voltage DC Max
24V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
