Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoRT8522-20-3M0Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.49AC6661
Product RangeRT Series
Also Known As816966-SF
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 80+ | $12.250 |
| 100+ | $12.010 |
| 250+ | $11.760 |
Price for:Each
Minimum: 80
Multiple: 80
$980.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoRT8522-20-3M0Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.49AC6661
Product RangeRT Series
Also Known As816966-SF
Technical Datasheet
Inductance3mH
DC Current Rating20A
DC Resistance Max7000µohm
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeRT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3mH
DC Resistance Max
7000µohm
Operating Temperature Max
100°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
20A
Operating Temperature Min
-40°C
Product Range
RT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
