Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoRT8122-16-4M0Copy
Newark Part No.49AC6648
Product RangeRT Series
Also Known As816959-SF
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 50+ | $11.630 |
| 100+ | $11.600 |
| 250+ | $11.570 |
Price for:Each
Minimum: 60
Multiple: 60
$697.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoRT8122-16-4M0Copy
Newark Part No.49AC6648
Product RangeRT Series
Also Known As816959-SF
Technical Datasheet
Inductance4mH
DC Current Rating16A
DC Resistance Max0.01ohm
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeRT Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
4mH
DC Resistance Max
0.01ohm
Operating Temperature Max
100°C
SVHC
No SVHC (14-Jun-2023)
DC Current Rating
16A
Operating Temperature Min
-40°C
Product Range
RT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
