Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoRD5132-10-3M0Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.11B3564
Product RangeRD series
Also Known As800651-SF
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 105+ | $21.080 |
| 250+ | $20.660 |
Price for:Each
Minimum: 105
Multiple: 105
$2,213.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoRD5132-10-3M0Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.11B3564
Product RangeRD series
Also Known As800651-SF
Technical Datasheet
Inductance3mH
DC Current Rating10A
DC Resistance Max0.0176ohm
Operating Temperature Min-25°C
Operating Temperature Max110°C
Product RangeRD series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
3mH
DC Resistance Max
0.0176ohm
Operating Temperature Max
110°C
SVHC
No SVHC (14-Jun-2023)
DC Current Rating
10A
Operating Temperature Min
-25°C
Product Range
RD series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
