Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoRB6132-25-0M5
Newark Part No.53W8241
Product RangeRB Series
Also Known As811891-SF
Your Part Number
64 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.990 |
| 5+ | $22.270 |
| 10+ | $21.870 |
| 25+ | $21.330 |
| 50+ | $21.190 |
| 100+ | $21.180 |
Price for:Each
Minimum: 1
Multiple: 1
$22.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoRB6132-25-0M5
Newark Part No.53W8241
Product RangeRB Series
Also Known As811891-SF
Technical Datasheet
Inductance470µH
DC Current Rating25A
DC Resistance Max2400µohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeRB Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
470µH
DC Resistance Max
2400µohm
Operating Temperature Max
125°C
SVHC
No SVHC (14-Jun-2023)
DC Current Rating
25A
Operating Temperature Min
-40°C
Product Range
RB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
