Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoIT260
Newark Part No.11B3555
Product RangeIT Series
Also Known As800078-SF
Your Part Number
Technical Datasheet
200 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $13.120 |
| 5+ | $11.850 |
| 10+ | $10.580 |
| 25+ | $10.280 |
| 50+ | $10.220 |
| 100+ | $10.220 |
| 250+ | $10.210 |
Price for:Each
Minimum: 1
Multiple: 1
$13.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoIT260
Newark Part No.11B3555
Product RangeIT Series
Also Known As800078-SF
Technical Datasheet
Turns Ratio3:1
Inductance12mH
DC Resistance2ohm
ET Constant200Vµs
Isolation Voltage-
Product RangeIT Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Turns Ratio
3:1
DC Resistance
2ohm
Isolation Voltage
-
SVHC
No SVHC (14-Jun-2023)
Inductance
12mH
ET Constant
200Vµs
Product Range
IT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability