Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN9274B-2-05
Newark Part No.89AH2775
Product RangeFN9274
Also Known As820750-SF
Technical Datasheet
120 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.020 |
Price for:Each
Minimum: 1
Multiple: 1
$2.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN9274B-2-05
Newark Part No.89AH2775
Product RangeFN9274
Also Known As820750-SF
Technical Datasheet
Capacitance0.22µF
IEC Connector TypeIEC C18 Inlet
Current Rating2A
Filter TypeMedical
Voltage Rating250VAC
Contact Termination TypeQuick Connect
Filter TerminalsQuick Connect, Solder
Connector MountingFlange Mount
Inductance Min20.1mH
Product RangeFN9274
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Capacitance
0.22µF
Current Rating
2A
Voltage Rating
250VAC
Filter Terminals
Quick Connect, Solder
Inductance Min
20.1mH
SVHC
No SVHC (14-Jun-2023)
IEC Connector Type
IEC C18 Inlet
Filter Type
Medical
Contact Termination Type
Quick Connect
Connector Mounting
Flange Mount
Product Range
FN9274
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability