| Quantity | Price |
|---|---|
| 1+ | $19.910 |
Product Information
Product Overview
The FN9263-6-06 is a general purpose Power Entry Module with 1-pole rocker switch. It combines an IEC inlet, mains filter with excellent filter attenuation and a mains switch in a small form factor. Choosing this product brings the rapid availability of a standard filter associated with the necessary safety acceptances. Standard IEC connector filter is a practical solution to pass EMI system approval in a short time. It has exceptional conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour.
- IP40 Protection rating
- UL94V-2 Flammability rating
- -25 to 85°C Operating temperature range
- Compact to fit 1U rack size
- Rear/front or snap-in mounting
- Small compact housing fitting 1U rack applications
Applications
Portable Devices, Commercial, Power Management, Test & Measurement
Technical Specifications
IEC C14
6A
1-Pole Switch
-
Snap-In, Flange Mount
FN9263 Series
General Purpose
250VAC
-
Quick Connect
IP40
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate