Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - SCHAFFNER |
|---|---|
| Manufacturer Part No | FN7611-32-M4Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 26H2246 |
| Product Range | FN 761X Series |
| Also Known As | 800023-SF |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $235.410 |
| 5+ | $222.580 |
| 10+ | $209.740 |
| 25+ | $207.100 |
| 50+ | $204.460 |
Price for:Each
Minimum: 1
Multiple: 1
$235.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - SCHAFFNER |
|---|---|
| Manufacturer Part No | FN7611-32-M4Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 26H2246 |
| Product Range | FN 761X Series |
| Also Known As | 800023-SF |
| Technical Datasheet | |
| Capacitance | 0.022µF |
| Voltage Rating | 1kVDC |
| Current Rating | 32A |
| Capacitor Case Style | - |
| Capacitor Mounting | Bulkhead Mount |
| Capacitance Tolerance | ± 20% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 100°C |
| DC Resistance Max | 650µohm |
| Insulation Resistance | - |
| Dielectric Characteristic | - |
| Product Range | FN 761X Series |
| SVHC | 4,4'-isopropylidenediphenol (04-Feb-2026) |
Alternatives for FN7611-32-M4
1 Product Found
Technical Specifications
| Capacitance | 0.022µF |
|---|---|
| Current Rating | 32A |
| Capacitor Mounting | Bulkhead Mount |
| Operating Temperature Min | -40°C |
| DC Resistance Max | 650µohm |
| Dielectric Characteristic | - |
| SVHC | 4,4'-isopropylidenediphenol (04-Feb-2026) |
| Voltage Rating | 1kVDC |
|---|---|
| Capacitor Case Style | - |
| Capacitance Tolerance | ± 20% |
| Operating Temperature Max | 100°C |
| Insulation Resistance | - |
| Product Range | FN 761X Series |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | 4,4'-isopropylidenediphenol (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
