Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN7511-100-M8Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.60K9879
Product RangeFN 751X Series
Also Known As801823-SF
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $122.140 |
| 5+ | $116.710 |
| 10+ | $111.280 |
| 25+ | $111.280 |
| 50+ | $111.270 |
| 100+ | $110.330 |
Price for:Each
Minimum: 1
Multiple: 1
$122.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN7511-100-M8Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.60K9879
Product RangeFN 751X Series
Also Known As801823-SF
Technical Datasheet
Capacitance0.1µF
Voltage Rating1kVDC
Current Rating100A
Capacitor Case Style-
Capacitor MountingBulkhead Mount
Capacitance Tolerance± 20%
Operating Temperature Min-40°C
Operating Temperature Max100°C
DC Resistance Max230µohm
Insulation Resistance-
Dielectric Characteristic-
Product RangeFN 751X Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Capacitance
0.1µF
Current Rating
100A
Capacitor Mounting
Bulkhead Mount
Operating Temperature Min
-40°C
DC Resistance Max
230µohm
Dielectric Characteristic
-
SVHC
No SVHC (14-Jun-2023)
Voltage Rating
1kVDC
Capacitor Case Style
-
Capacitance Tolerance
± 20%
Operating Temperature Max
100°C
Insulation Resistance
-
Product Range
FN 751X Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
