New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Passive Components
                                                                                                    3. EMI / RFI Suppression
                                                                                                    4. Power Line Filters
                                                                                                    Print Page

                                                                                                    FN410-1-02

                                                                                                    Power Line Filter, General Purpose, 250 VAC, 1 A, Single Phase, 2 Stage, Through Hole

                                                                                                    Date/Lot Code

                                                                                                    TE CONNECTIVITY - SCHAFFNER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TE CONNECTIVITY - SCHAFFNER FN410-1-02
                                                                                                    ManufacturerTE CONNECTIVITY - SCHAFFNER
                                                                                                    Manufacturer Part NoFN410-1-02
                                                                                                    Newark Part No.11B3409
                                                                                                    Product RangeFN 410 Series
                                                                                                    Also Known As800108-SF
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    85 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$29.820
                                                                                                    5+$28.270
                                                                                                    10+$26.730
                                                                                                    25+$25.240
                                                                                                    50+$24.690
                                                                                                    100+$24.570
                                                                                                    250+$24.530
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $29.82
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TE CONNECTIVITY - SCHAFFNER
                                                                                                    ManufacturerTE CONNECTIVITY - SCHAFFNER
                                                                                                    Manufacturer Part NoFN410-1-02
                                                                                                    Newark Part No.11B3409
                                                                                                    Product RangeFN 410 Series
                                                                                                    Also Known As800108-SF
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Filter ApplicationsGeneral Purpose
                                                                                                    Voltage Rating250VAC
                                                                                                    Current Rating1A
                                                                                                    No. of PhasesSingle Phase
                                                                                                    No. of Stages2 Stage
                                                                                                    Filter MountingThrough Hole
                                                                                                    Filter Input Terminals-
                                                                                                    Filter Output Terminals-
                                                                                                    Product RangeFN 410 Series
                                                                                                    SVHCNo SVHC (14-Jun-2023)

                                                                                                    Product Overview

                                                                                                    FN410-1-02 is a FN410 high performance two-stage PCB-mounting EMC filter. This filter is a single-phase, two-stage filter designed for easy and fast PCB-mounting. Choosing the FN 410 product line brings user the rapid availability of a standard high performance filter associated with the necessary safety acceptance. Standard PCB single-phase filter is a practical solution helping user to pass EMI system approval in a short time. A selection on amperage ratings are designed to offers user the desired standard product. Typical application includes electrical and electronic equipment, small to medium-sized machines and household equipment, single-phase power supplies, switch-mode power supplies, test and measurement equipment.

                                                                                                    • High attenuation two-stage design
                                                                                                    • PCB-mountable design
                                                                                                    • 1A (1.2A) rated current at (40°C (25°C)), 373μA leakage current (at 230VAC/50Hz)
                                                                                                    • 10mH inductance (L1, L2), 33nF capacitance (Cx), 2.2nF capacitance (Cy)
                                                                                                    • Input/output connections is -02
                                                                                                    • DC to 400Hz operating frequency
                                                                                                    • 675,000 hours MTBF at 40°C/230 V (Mil-HB-217F)
                                                                                                    • Flammability corresponding to UL 94 V-2 or better
                                                                                                    • Design corresponding to UL 1283, CSA 22.2 No. 8 1986, IEC/EN 60939
                                                                                                    • Operating temperature range from -25°C to +100°C

                                                                                                    Technical Specifications

                                                                                                    Filter Applications

                                                                                                    General Purpose

                                                                                                    Current Rating

                                                                                                    1A

                                                                                                    No. of Stages

                                                                                                    2 Stage

                                                                                                    Filter Input Terminals

                                                                                                    -

                                                                                                    Product Range

                                                                                                    FN 410 Series

                                                                                                    Voltage Rating

                                                                                                    250VAC

                                                                                                    No. of Phases

                                                                                                    Single Phase

                                                                                                    Filter Mounting

                                                                                                    Through Hole

                                                                                                    Filter Output Terminals

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (14-Jun-2023)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (14-Jun-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.