Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN3288-20-33-C35-R65
Newark Part No.94AC4189
Product RangeFN 3288 Series
Also Known As817995-SF
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 5+ | $219.520 |
| 10+ | $216.730 |
| 25+ | $214.730 |
| 50+ | $212.730 |
Price for:Each
Minimum: 7
Multiple: 7
$1,536.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN3288-20-33-C35-R65
Newark Part No.94AC4189
Product RangeFN 3288 Series
Also Known As817995-SF
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating530VAC
Filter Type3 Phase
Current Rating20A
No. of PhasesThree Phase
Filter TerminalsTerminal Block
No. of Stages2 Stage
Filter MountingChassis Mount
Filter Input TerminalsTerminal Block
Leakage Current Max6mA
Filter Output TerminalsTerminal Block
Product RangeFN 3288 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Filter Applications
General Purpose
Filter Type
3 Phase
No. of Phases
Three Phase
No. of Stages
2 Stage
Filter Input Terminals
Terminal Block
Filter Output Terminals
Terminal Block
SVHC
No SVHC (14-Jun-2023)
Voltage Rating
530VAC
Current Rating
20A
Filter Terminals
Terminal Block
Filter Mounting
Chassis Mount
Leakage Current Max
6mA
Product Range
FN 3288 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability