Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN3288-125-35-C26-R65
Newark Part No.94AC4182
Product RangeFN 3288 Series
Also Known As818024-SF
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $616.200 |
| 5+ | $608.680 |
| 10+ | $601.160 |
Price for:Each
Minimum: 1
Multiple: 1
$616.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN3288-125-35-C26-R65
Newark Part No.94AC4182
Product RangeFN 3288 Series
Also Known As818024-SF
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating530VAC
Filter Type3 Phase
Current Rating125A
Filter TerminalsTerminal Block
No. of PhasesThree Phase
No. of Stages2 Stage
Filter MountingChassis Mount
Filter Input TerminalsTerminal Block
Leakage Current Max2.7mA
Filter Output TerminalsTerminal Block
Product RangeFN 3288 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Filter Applications
General Purpose
Filter Type
3 Phase
Filter Terminals
Terminal Block
No. of Stages
2 Stage
Filter Input Terminals
Terminal Block
Filter Output Terminals
Terminal Block
SVHC
No SVHC (14-Jun-2023)
Voltage Rating
530VAC
Current Rating
125A
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Leakage Current Max
2.7mA
Product Range
FN 3288 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
