Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN3287-80-34-C26-R65Copy
Newark Part No.94AC4176
Product RangeFN 3287 Series
Also Known As818055-SF
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $468.930 |
| 5+ | $464.160 |
| 10+ | $459.380 |
Price for:Each
Minimum: 1
Multiple: 1
$468.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN3287-80-34-C26-R65Copy
Newark Part No.94AC4176
Product RangeFN 3287 Series
Also Known As818055-SF
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating530VAC
Filter Type3 Phase
Current Rating80A
No. of PhasesThree Phase
Filter TerminalsTerminal Block
No. of Stages2 Stage
Filter MountingChassis Mount
Filter Input TerminalsTerminal Block
Leakage Current Max2.7mA
Filter Output TerminalsTerminal Block
Product RangeFN 3287 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Filter Applications
General Purpose
Filter Type
3 Phase
No. of Phases
Three Phase
No. of Stages
2 Stage
Filter Input Terminals
Terminal Block
Filter Output Terminals
Terminal Block
SVHC
No SVHC (14-Jun-2023)
Voltage Rating
530VAC
Current Rating
80A
Filter Terminals
Terminal Block
Filter Mounting
Chassis Mount
Leakage Current Max
2.7mA
Product Range
FN 3287 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
