Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN3287-10-44-C26-R65
Newark Part No.94AC4156
Product RangeFN 3287 Series
Also Known As818048-SF
Your Part Number
Technical Datasheet
9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $169.650 |
| 5+ | $165.630 |
| 10+ | $161.600 |
| 25+ | $160.430 |
| 50+ | $159.250 |
| 100+ | $158.080 |
Price for:Each
Minimum: 1
Multiple: 1
$169.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN3287-10-44-C26-R65
Newark Part No.94AC4156
Product RangeFN 3287 Series
Also Known As818048-SF
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating530VAC
Current Rating10A
Filter Type3 Phase
Filter TerminalsTerminal Block
No. of PhasesThree Phase
No. of Stages2 Stage
Filter MountingChassis Mount
Leakage Current Max2.2mA
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeFN 3287 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Filter Applications
General Purpose
Current Rating
10A
Filter Terminals
Terminal Block
No. of Stages
2 Stage
Leakage Current Max
2.2mA
Filter Output Terminals
Terminal Block
SVHC
No SVHC (14-Jun-2023)
Voltage Rating
530VAC
Filter Type
3 Phase
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Filter Input Terminals
Terminal Block
Product Range
FN 3287 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability