Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN2500-10-08-C13
Newark Part No.62AK1264
Product RangeFN 2500 Series
Also Known As821765-SF
Your Part Number
20 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $39.900 | $10.350 |
| 5+ | $37.700 | $10.350 |
| 10+ | $35.480 | $10.350 |
| 25+ | $33.840 | $10.350 |
| 50+ | $33.330 | $10.350 |
| 100+ | $32.830 | $10.350 |
Price for:Each
Minimum: 1
Multiple: 1
$10.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN2500-10-08-C13
Newark Part No.62AK1264
Product RangeFN 2500 Series
Also Known As821765-SF
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating277VAC
Current Rating10A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingRack Mount
Filter Input TerminalsScrew
Filter Output TerminalsScrew
Product RangeFN 2500 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Filter Applications
General Purpose
Current Rating
10A
No. of Stages
1 Stage
Filter Input Terminals
Screw
Product Range
FN 2500 Series
Voltage Rating
277VAC
No. of Phases
Single Phase
Filter Mounting
Rack Mount
Filter Output Terminals
Screw
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
