Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN2090NN-6-06
Newark Part No.24AC5805
Product RangeFN 2090 Series
Also Known As817080-SF
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 10+ | $40.450 |
| 25+ | $38.300 |
| 50+ | $37.740 |
| 100+ | $37.170 |
Price for:Each
Minimum: 20
Multiple: 20
$809.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN2090NN-6-06
Newark Part No.24AC5805
Product RangeFN 2090 Series
Also Known As817080-SF
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Filter TypeEMI, RFI
Current Rating6A
Filter TerminalsQuick Connect
No. of PhasesSingle Phase
No. of Stages2 Stage
Inductance Min8mH
Capacitance0.47µF
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Leakage Current Max15.71mA
Filter Output TerminalsQuick Connect
Product RangeFN 2090 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Filter Applications
General Purpose
Filter Type
EMI, RFI
Filter Terminals
Quick Connect
No. of Stages
2 Stage
Capacitance
0.47µF
Filter Input Terminals
Quick Connect
Filter Output Terminals
Quick Connect
SVHC
No SVHC (14-Jun-2023)
Voltage Rating
250VAC
Current Rating
6A
No. of Phases
Single Phase
Inductance Min
8mH
Filter Mounting
Chassis Mount
Leakage Current Max
15.71mA
Product Range
FN 2090 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate