Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN2070M-12-06Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.14C8082
Product RangeFN 2070 Series
Also Known As800710-SF
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 10+ | $67.150 |
| 25+ | $67.140 |
Price for:Each
Minimum: 20
Multiple: 20
$1,343.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN2070M-12-06Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.14C8082
Product RangeFN 2070 Series
Also Known As800710-SF
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating12A
Filter TypeEMI, RFI
No. of PhasesSingle Phase
Filter TerminalsQuick Connect
Inductance Min3.25mH
No. of Stages2 Stage
Filter MountingChassis Mount
Capacitance47µF
Filter Input TerminalsQuick Connect
Leakage Current Max3.69mA
Filter Output TerminalsQuick Connect
Product RangeFN 2070 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Filter Applications
General Purpose
Current Rating
12A
No. of Phases
Single Phase
Inductance Min
3.25mH
Filter Mounting
Chassis Mount
Filter Input Terminals
Quick Connect
Filter Output Terminals
Quick Connect
SVHC
No SVHC (14-Jun-2023)
Voltage Rating
250VAC
Filter Type
EMI, RFI
Filter Terminals
Quick Connect
No. of Stages
2 Stage
Capacitance
47µF
Leakage Current Max
3.69mA
Product Range
FN 2070 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
