Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN2030M-20-06
Newark Part No.24AC5785
Product RangeFN 2030 Series
Also Known As817063-SF
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 10+ | $32.110 |
| 25+ | $32.090 |
Price for:Each
Minimum: 20
Multiple: 20
$642.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN2030M-20-06
Newark Part No.24AC5785
Product RangeFN 2030 Series
Also Known As817063-SF
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Filter TypeEMI, RFI
Current Rating20A
No. of PhasesSingle Phase
Filter TerminalsQuick Connect
Inductance Min4mH
No. of Stages1 Stage
Filter MountingChassis Mount
Capacitance1µF
Leakage Current Max3.69mA
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeFN 2030 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Filter Applications
General Purpose
Filter Type
EMI, RFI
No. of Phases
Single Phase
Inductance Min
4mH
Filter Mounting
Chassis Mount
Leakage Current Max
3.69mA
Filter Output Terminals
Quick Connect
SVHC
No SVHC (14-Jun-2023)
Voltage Rating
250VAC
Current Rating
20A
Filter Terminals
Quick Connect
No. of Stages
1 Stage
Capacitance
1µF
Filter Input Terminals
Quick Connect
Product Range
FN 2030 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
