Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN2010-16-07Copy
Newark Part No.60K9577
Product RangeFN 2010 Series
Also Known As800009-SF
Your Part Number
63 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $31.620 | $15.400 |
| 5+ | $29.240 | $15.400 |
| 10+ | $26.850 | $15.400 |
| 25+ | $25.220 | $15.400 |
| 50+ | $24.940 | $15.400 |
| 100+ | $24.650 | $15.400 |
Price for:Each
Minimum: 1
Multiple: 1
$15.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN2010-16-07Copy
Newark Part No.60K9577
Product RangeFN 2010 Series
Also Known As800009-SF
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating16A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsWire Leaded
Filter Output TerminalsWire Leaded
Product RangeFN 2010 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Filter Applications
General Purpose
Current Rating
16A
No. of Stages
1 Stage
Filter Input Terminals
Wire Leaded
Product Range
FN 2010 Series
Voltage Rating
250VAC
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Wire Leaded
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
