Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoEV35-3.0-02-10MCopy
Newark Part No.60K9568
Product RangeEV Series
Also Known As801069-SF
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 100+ | $5.810 |
Price for:Each
Minimum: 250
Multiple: 250
$1,452.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoEV35-3.0-02-10MCopy
Newark Part No.60K9568
Product RangeEV Series
Also Known As801069-SF
Technical Datasheet
Inductance10mH
DC Current Rating3A
DC Resistance Max0.072ohm
Operating Temperature Min-25°C
Operating Temperature Max100°C
Product RangeEV Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
10mH
DC Resistance Max
0.072ohm
Operating Temperature Max
100°C
SVHC
No SVHC (14-Jun-2023)
DC Current Rating
3A
Operating Temperature Min
-25°C
Product Range
EV Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
