Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoEV28-1.5-02-20MCopy
Newark Part No.60K9560
Product RangeEV Series
Also Known As801062-SF
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 250+ | $3.030 |
Price for:Each
Minimum: 500
Multiple: 500
$1,515.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoEV28-1.5-02-20MCopy
Newark Part No.60K9560
Product RangeEV Series
Also Known As801062-SF
Technical Datasheet
Inductance20mH
DC Current Rating1.5A
DC Resistance Max0.282ohm
Operating Temperature Min-25°C
Operating Temperature Max100°C
Product RangeEV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
20mH
DC Resistance Max
0.282ohm
Operating Temperature Max
100°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
1.5A
Operating Temperature Min
-25°C
Product Range
EV Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
