| Quantity | Price |
|---|---|
| 25+ | $58.15 |
| 50+ | $55.12 |
| 100+ | $52.64 |
| 250+ | $48.78 |
Product Information
Product Overview
The FN9290 series ultra compact and versatile filtered Power Entry Module with dual-fuse holder. Choosing FN 9280/90 product line brings you the rapid availability of a standard filter associated with the necessary safety acceptances and a high attenuation performance. For higher attenuation performance the FN 9290 family with a dual stage filter and identical panel cut-out can be used. Standard IEC connector filters are a practical solution to pass EMI system approval in a short time. A wide selection of amperage ratings, mounting possibilities and also filters for medical applications are designed to offer you the best solution.
- Dual stage filter
- Ultra compact design
- 2-pole rocker switch
- Good attenuation performance
- Faston or spring cage terminals
- Good conducted attenuation performance
- Deep-drawn iron-sheet housing for best possible shielding against magnetic fields
- Rear/front flange mounting or snap-in versions
Applications
Power Management, Consumer Electronics, Test & Measurement, Medical
Technical Specifications
FN9290 Series
General Purpose
10A
2-Pole Switch
2-Pole Fuse Holder
Quick Connect
No SVHC (17-Jan-2022)
IEC C14
Plug
250VAC
Quick Connect
5mm x 20mm
IP40
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate