Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN9255-16-06
Newark Part No.82AC4702
Product RangeFN 9255 Series
Also Known As817782-SF
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 50+ | $28.410 |
| 100+ | $28.400 |
| 250+ | $27.500 |
Price for:Each
Minimum: 50
Multiple: 50
$1,420.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN9255-16-06
Newark Part No.82AC4702
Product RangeFN 9255 Series
Also Known As817782-SF
Technical Datasheet
Connector TypeIEC C20
Power Entry Module ApplicationsGeneral Purpose
Current Rating16A
Voltage Rating250VAC
Switch Type-
Fuse Holder-
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP RatingIP40
Product RangeFN 9255 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
The dual-stage high-performance FN 9255 RFI filter series are an addition to the market proven FN 92XX filter families and are developed for high frequency applications, even above 30MHz. In fact, FN 9255 is the first inlet defined up to 300MHz at Schaffner. The adaption of the filter housing is done in length only, which means the FN 9222, FN 9233, FN 9244 and freshly introduced FN 9255 are fitting in the same cutout, allowing to exchange each other if the performance is not enough with one of the basic models.
- FN 9255 series RFI filter with IEC Inlet C14 or C20
- Exceptional attenuation performance from 150KHz to 300MHz due to dual-stage design
- High saturation resistance and excellent thermal behaviour
- Excellent performance/size ratio
- IP40 safety rating
- Standard housing with mounting flanges (front mount)
- Standard version filter
- Faston 6.3 x 0.8mm (spade/soldering)
- Snap-in range 0.7 to 1.5mm
Applications
Audio, Consumer Electronics, Industrial, Video & Vision
Technical Specifications
Connector Type
IEC C20
Current Rating
16A
Switch Type
-
Fuse Size Held
-
Connector Mounting
Snap-In, Flange Mount
Product Range
FN 9255 Series
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
-
Connector Terminals
Quick Connect
IP Rating
IP40
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate