Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN9222R-10-07Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.40K2363
Product RangeFN9222 Series
Also Known As801962-SF
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 120+ | $8.660 |
| 250+ | $8.370 |
Price for:Each
Minimum: 120
Multiple: 120
$1,039.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN9222R-10-07Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.40K2363
Product RangeFN9222 Series
Also Known As801962-SF
Technical Datasheet
Current Rating10A
Voltage Rating250VAC
Product RangeFN9222 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Current Rating
10A
Product Range
FN9222 Series
Voltage Rating
250VAC
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
